Technical Document
Specifications
Brand
TelemecaniquePower Rating
1.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
3.7 A
Series
ALTIVAR 21
Field Bus Communication Type
ModBus
IP Rating
IP54
Output Frequency
0.5 → 200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
192mm
Overall Length
298mm
Overall Width
215mm
You may be interested in
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.5 A, 3.2 A, ATV 212 SeriesBrand: Schneider Electric
AED 4,592.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Inverter Drive, 1.5 kW, 3 Phase, 400 V, 3.7 A, ALTIVAR 21 Series
1
P.O.A.
Telemecanique Inverter Drive, 1.5 kW, 3 Phase, 400 V, 3.7 A, ALTIVAR 21 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.5 A, 3.2 A, ATV 212 SeriesBrand: Schneider Electric
AED 4,592.19Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniquePower Rating
1.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
3.7 A
Series
ALTIVAR 21
Field Bus Communication Type
ModBus
IP Rating
IP54
Output Frequency
0.5 → 200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
192mm
Overall Length
298mm
Overall Width
215mm
You may be interested in
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.5 A, 3.2 A, ATV 212 SeriesBrand: Schneider Electric
AED 4,592.19Each (ex VAT)
