D2 3NO+1NC control relay,24Vac coil

RS Stock No.: 315-138Brand: TelemecaniqueManufacturers Part No.: CA2DN31B7
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

12 A

Normal State Configuration

3NO + 1NC

Length

70mm

Width

105mm

Depth

132mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

D2 3NO+1NC control relay,24Vac coil

P.O.A.

D2 3NO+1NC control relay,24Vac coil

Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

12 A

Normal State Configuration

3NO + 1NC

Length

70mm

Width

105mm

Depth

132mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C