Telemecanique Barrel-Style Proximity Sensor, 1.5 mm Detection, 12 → 24 V dc, IP67
Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Detection Range
1.5 mm
Terminal Type
Cable
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Maximum dc Voltage
24V
Mounting Type
Flush Mount
Switching Current
10 A
Maximum Switching Frequency
5kHz
Shielding
Unshielded
Maximum Operating Temperature
+70°C
Housing Material
Stainless Steel
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Detection Range
1.5 mm
Terminal Type
Cable
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Maximum dc Voltage
24V
Mounting Type
Flush Mount
Switching Current
10 A
Maximum Switching Frequency
5kHz
Shielding
Unshielded
Maximum Operating Temperature
+70°C
Housing Material
Stainless Steel
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
France