Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP68

RS Stock No.: 324-1169Brand: TelemecaniqueManufacturers Part No.: XS1N30PA349
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

20 mm

Terminal Type

Wire Lead

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

42.6mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 12 → 24 V dc, IP68
Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

20 mm

Terminal Type

Wire Lead

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

42.6mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

France