Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
NPN, Relay
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Osiris XUB photoelectric sensors
Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
NPN, Relay
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Osiris XUB photoelectric sensors
Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.