Thru-beam transmitter rect detector
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
48V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
1.5 ms, <=16 ms
Housing Material
ABS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
48V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
1.5 ms, <=16 ms
Housing Material
ABS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C