Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 60 Beam(s), 30mm Resolution

RS Stock No.: 707-9927Brand: TelemecaniqueManufacturers Part No.: XUS LBR5A1200
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSLB

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

60

Protective Height

1200mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

8m

Maximum Response Time

23 ms

Supply Voltage

24 V dc

Features

EDM

Terminal Type

5-Pin M12 Connector, 8-Pin M12 Connector

Application

Hand

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 60 Beam(s), 30mm Resolution

P.O.A.

Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 60 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Preventa

Series

XUSLB

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

60

Protective Height

1200mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

8m

Maximum Response Time

23 ms

Supply Voltage

24 V dc

Features

EDM

Terminal Type

5-Pin M12 Connector, 8-Pin M12 Connector

Application

Hand

Country of Origin

United States