Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
NPN, Relay
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Minimum Operating Temperature
-10°C
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 180 mm Detection RangeBrand: Telemecanique Sensors
AED 1,558.57Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Telemecanique Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
1
P.O.A.
Telemecanique Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
Stock information temporarily unavailable.
1
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 180 mm Detection RangeBrand: Telemecanique Sensors
AED 1,558.57Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
NPN, Relay
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Minimum Operating Temperature
-10°C
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 180 mm Detection RangeBrand: Telemecanique Sensors
AED 1,558.57Each (ex VAT)