Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

RS Stock No.: 753-0407Brand: TelemecaniqueManufacturers Part No.: XUX5APBNT16
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

PNP, Solid State

Electrical Connection

Screw Clamp Terminal

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

PNP, Solid State

Electrical Connection

Screw Clamp Terminal

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more