PILOT LIGHT BODY230/240V WHT

RS Stock No.: 222-174Brand: TelemecaniqueManufacturers Part No.: ZB6EM1B
View all in Home

Technical Document

Specifications

Product details

Accessories

The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in

P.O.A.

PILOT LIGHT BODY230/240V WHT

P.O.A.

PILOT LIGHT BODY230/240V WHT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Product details

Accessories

The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in