Tensator Chrome Steel Post

RS Stock No.: 375-6122Brand: TensatorManufacturers Part No.: 314U-1P
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Barrier Type

Post

Colour

Chrome

Material

Steel

Finish

Chrome

Depth

2 m

Trade Name

Tensator

Country of Origin

United Kingdom

You may be interested in
Tensator, 2.3 m Safety Barrier, Steel
AED 2,754.32Each (ex VAT)
View all in Safety Barriers

Stock information temporarily unavailable.

P.O.A.

Tensator Chrome Steel Post

P.O.A.

Tensator Chrome Steel Post

Stock information temporarily unavailable.

You may be interested in
Tensator, 2.3 m Safety Barrier, Steel
AED 2,754.32Each (ex VAT)

Technical Document

Specifications

Barrier Type

Post

Colour

Chrome

Material

Steel

Finish

Chrome

Depth

2 m

Trade Name

Tensator

Country of Origin

United Kingdom

You may be interested in
Tensator, 2.3 m Safety Barrier, Steel
AED 2,754.32Each (ex VAT)