Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
200kg
Overall Height
155mm
Rotation
Swivel
Wheel Width
36mm
Fixing Plate Dimensions
105 x 85mm
Tyre Material
Polyamide
Includes Brake
Yes
Fixing Centres
80 x 60mm
Weight Class
Heavy Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
9mm
Stock information temporarily unavailable.
P.O.A.
Tente Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
1
P.O.A.
Tente Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TenteWheel Diameter
125mm
Load Capacity
200kg
Overall Height
155mm
Rotation
Swivel
Wheel Width
36mm
Fixing Plate Dimensions
105 x 85mm
Tyre Material
Polyamide
Includes Brake
Yes
Fixing Centres
80 x 60mm
Weight Class
Heavy Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
9mm
