Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2281Brand: TenteManufacturers Part No.: 5387PJE125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

161mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Includes Brake

Yes

Weight Class

Heavy Duty

Hub Material

PP

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

161mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Includes Brake

Yes

Weight Class

Heavy Duty

Hub Material

PP

You may be interested in