Technical Document
Specifications
Brand
TesaProduct Type
Lane Marking Tape
Tape Type
Lane Marking Tape
Colour
White
Backing Material
Polyvinyl Chloride
Width
100mm
Thickness
187μm
Pre-printed
No
Adhesion Strength
2N/cm
Tensile Strength
42.5N/cm
Elongation at Break
2.85%
Maximum Operating Temperature
0°C
Minimum Operating Temperature
0°C
Adhesive Material
Acrylic
Standards/Approvals
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 166.22
AED 166.22 Each (ex VAT)
AED 174.53
AED 174.53 Each (inc. VAT)
1
AED 166.22
AED 166.22 Each (ex VAT)
AED 174.53
AED 174.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TesaProduct Type
Lane Marking Tape
Tape Type
Lane Marking Tape
Colour
White
Backing Material
Polyvinyl Chloride
Width
100mm
Thickness
187μm
Pre-printed
No
Adhesion Strength
2N/cm
Tensile Strength
42.5N/cm
Elongation at Break
2.85%
Maximum Operating Temperature
0°C
Minimum Operating Temperature
0°C
Adhesive Material
Acrylic
Standards/Approvals
No
Country of Origin
Italy
