Tesa 04549-00077-00 Cloth Tape, 50m x 100mm, White

RS Stock No.: 533-540Brand: TesaManufacturers Part No.: 04549-00077-00
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

100mm

Length

50m

Backing Material

Cloth

Thickness

0.3mm

Adhesive Material

Rubber

Adhesion Strength

3.6 N/cm

Elongation At Break

16%

Tensile Strength

90N/cm

Model Number

04549-00077-00

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 835.28

AED 835.28 Each (ex VAT)

AED 877.04

AED 877.04 Each (inc. VAT)

Tesa 04549-00077-00 Cloth Tape, 50m x 100mm, White

AED 835.28

AED 835.28 Each (ex VAT)

AED 877.04

AED 877.04 Each (inc. VAT)

Tesa 04549-00077-00 Cloth Tape, 50m x 100mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

100mm

Length

50m

Backing Material

Cloth

Thickness

0.3mm

Adhesive Material

Rubber

Adhesion Strength

3.6 N/cm

Elongation At Break

16%

Tensile Strength

90N/cm

Model Number

04549-00077-00

Country of Origin

China

You may be interested in