Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Tesa 4651 Acrylic Coated Blue Cloth Tape, 25mm x 50m, 0.31mm Thick

RS Stock No.: 763-8983Brand: TesaManufacturers Part No.: 4651 blue 50mx25mm
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Blue

Width

25mm

Length

50m

Backing Material

Rayon

Thickness

0.31mm

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

130°C

Model Number

Tesa 4651

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4651 Acrylic Coated Blue Cloth Tape, 25mm x 50m, 0.31mm Thick

P.O.A.

Tesa Tesa 4651 Acrylic Coated Blue Cloth Tape, 25mm x 50m, 0.31mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Tesa

Colour

Blue

Width

25mm

Length

50m

Backing Material

Rayon

Thickness

0.31mm

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

130°C

Model Number

Tesa 4651

Country of Origin

Germany

You may be interested in