Technical Document
Specifications
Brand
TesaColour
Yellow
Tape Type
Floor Marking Tape
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Model Number
60760-00098-16
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 45.52
AED 45.52 Each (ex VAT)
AED 47.80
AED 47.80 Each (inc. VAT)
Tesa 60760-00098-16 Yellow PVC 33m Floor Marking Tape, 0.15mm Thickness
1
AED 45.52
AED 45.52 Each (ex VAT)
AED 47.80
AED 47.80 Each (inc. VAT)
Tesa 60760-00098-16 Yellow PVC 33m Floor Marking Tape, 0.15mm Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaColour
Yellow
Tape Type
Floor Marking Tape
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Model Number
60760-00098-16
Country of Origin
Taiwan, Province Of China
