Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25m

RS Stock No.: 533-559Brand: TesaManufacturers Part No.: 63652-00001-00
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.085mm

Width

50mm

Length

25m

Conductivity

Conductive

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

63652-00001-00

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 68.67

AED 68.67 Each (ex VAT)

AED 72.10

AED 72.10 Each (inc. VAT)

Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25m

AED 68.67

AED 68.67 Each (ex VAT)

AED 72.10

AED 72.10 Each (inc. VAT)

Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.085mm

Width

50mm

Length

25m

Conductivity

Conductive

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

63652-00001-00

Country of Origin

China

You may be interested in