Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa Green Masking Tape 25mm x 66m

RS Stock No.: 768-2545Brand: TesaManufacturers Part No.: tesa 50600 66m x 25mm
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Adhesive Material

Silicone

Width

25mm

Length

66m

Thickness

0.08mm

Colour

Green

Country of Origin

China

You may be interested in
Tesa 50600 Green Masking Tape 50mm x 66m
AED 215.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tesa Green Masking Tape 25mm x 66m

P.O.A.

Tesa Green Masking Tape 25mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 50600 Green Masking Tape 50mm x 66m
AED 215.31Each (ex VAT)

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Adhesive Material

Silicone

Width

25mm

Length

66m

Thickness

0.08mm

Colour

Green

Country of Origin

China

You may be interested in
Tesa 50600 Green Masking Tape 50mm x 66m
AED 215.31Each (ex VAT)