Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
25mm
Length
66m
Thickness
0.08mm
Colour
Blue Translucent
Tensile Strength
100N/cm
Model Number
64250
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Tesa 64250 Blue Translucent Packing Tape, 66m x 25mm
1
P.O.A.
Tesa 64250 Blue Translucent Packing Tape, 66m x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
25mm
Length
66m
Thickness
0.08mm
Colour
Blue Translucent
Tensile Strength
100N/cm
Model Number
64250
Country of Origin
Germany
