Tesa Brown Masking Tape 50mm x 50m

RS Stock No.: 512-468Brand: Tesa
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in
Tesa Yellow Masking Tape 50 mm x 50 m
AED 56.85Each (ex VAT)
View all in Masking Tapes

Stock information temporarily unavailable.

P.O.A.

Tesa Brown Masking Tape 50mm x 50m

P.O.A.

Tesa Brown Masking Tape 50mm x 50m

Stock information temporarily unavailable.

You may be interested in
Tesa Yellow Masking Tape 50 mm x 50 m
AED 56.85Each (ex VAT)

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in
Tesa Yellow Masking Tape 50 mm x 50 m
AED 56.85Each (ex VAT)