Technical Document
Specifications
Brand
TestecProbe Type
Passive
Attenuation
10x
Bandwidth
500MHz
Model Number p
12040RA
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V ac/dc, 300 V ac/dc
Safety Category
CAT I 300 V ac/dc, CAT II 15 V ac/dc
Rise Time
0.7ns
Country of Origin
Germany
Product details
You may be interested in
RS PRO RS-HF Series Oscilloscope Probe, Miniature Type, 500 MHz, 1:10 dB, BNC ConnectorBrand: RS PRO
AED 972.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Testec 12040RA Oscilloscope Probe, Passive Type, 500MHz, 10x
1
P.O.A.
Testec 12040RA Oscilloscope Probe, Passive Type, 500MHz, 10x
Stock information temporarily unavailable.
1
You may be interested in
RS PRO RS-HF Series Oscilloscope Probe, Miniature Type, 500 MHz, 1:10 dB, BNC ConnectorBrand: RS PRO
AED 972.84Each (ex VAT)
Technical Document
Specifications
Brand
TestecProbe Type
Passive
Attenuation
10x
Bandwidth
500MHz
Model Number p
12040RA
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V ac/dc, 300 V ac/dc
Safety Category
CAT I 300 V ac/dc, CAT II 15 V ac/dc
Rise Time
0.7ns
Country of Origin
Germany
Product details
You may be interested in
RS PRO RS-HF Series Oscilloscope Probe, Miniature Type, 500 MHz, 1:10 dB, BNC ConnectorBrand: RS PRO
AED 972.84Each (ex VAT)
