Technical Document
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
875
Thermal Sensitivity
≤80mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual
Refresh Rate
9Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Minimum Focus
100 mm
Model Number p
875
Weight
900g
Model Number (p)
875
Country of Origin
Germany
Product details
testo 875 Thermal Imager
Ideal for professional building thermography and industrial maintenance
Good image quality with a temperature resolution of < 80 mK
Wide-angle lens shows a large image selection and thereby ensures a quick overview
Automatic Hot/Cold Spot Recognition - the coldest/warmest spots are shown directly in the imager display
Additional features testo 875-2 set
Integrated digital camera for quick and simple object inspection by simultaneous display of infrared and real image
Exchangeable telephoto lens for detecting more details at even greater distances
Detection of mould risk spots
Supplied with
testo 875-1: Professional software, SD card, USB cable, mains unit, Li-Ion rechargeable battery, tripod adapter, case.
testo 875-2 set includes in addition: Charger, additional battery, telephoto lens 9 ° x 7 °, protective glass, sun shield.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
875
Thermal Sensitivity
≤80mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual
Refresh Rate
9Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Minimum Focus
100 mm
Model Number p
875
Weight
900g
Model Number (p)
875
Country of Origin
Germany
Product details
testo 875 Thermal Imager
Ideal for professional building thermography and industrial maintenance
Good image quality with a temperature resolution of < 80 mK
Wide-angle lens shows a large image selection and thereby ensures a quick overview
Automatic Hot/Cold Spot Recognition - the coldest/warmest spots are shown directly in the imager display
Additional features testo 875-2 set
Integrated digital camera for quick and simple object inspection by simultaneous display of infrared and real image
Exchangeable telephoto lens for detecting more details at even greater distances
Detection of mould risk spots
Supplied with
testo 875-1: Professional software, SD card, USB cable, mains unit, Li-Ion rechargeable battery, tripod adapter, case.
testo 875-2 set includes in addition: Charger, additional battery, telephoto lens 9 ° x 7 °, protective glass, sun shield.