Technical Document
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
876
Thermal Sensitivity
≤80mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual, Motor
Refresh Rate
9Hz
Minimum Focus Distance
0.1 m, 0.5m
Display Size
3.5in
Model Number p
876
Weight
900g
Minimum Focus
0.1 m Standard Lens, 0.5 m Telephoto Lens
Country of Origin
Germany
Product details
testo 876 Thermal Imager
Fold-out, rotatable display
High image quality due to NETD < 80 mK
Exchangeable lenses
Integrated digital camera
Voice recording with the practical headset
Min/Max on Area calculation
Display of surface moisture (via manual input)
Isotherm display in instrument
Supplied with
testo 876: Standard lens 32° x 23°, Voice recording using headset, robust case, software, carrying strap, SD card, USB cable, mains unit, Li ion rechargeable battery
testo 876 set includes in addition: Fast batter charger, additional battery, telephoto lens 9 ° x 7 °, Lens protection glass
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TestoTemperature Measurement Range
-20 → +280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
876
Thermal Sensitivity
≤80mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual, Motor
Refresh Rate
9Hz
Minimum Focus Distance
0.1 m, 0.5m
Display Size
3.5in
Model Number p
876
Weight
900g
Minimum Focus
0.1 m Standard Lens, 0.5 m Telephoto Lens
Country of Origin
Germany
Product details
testo 876 Thermal Imager
Fold-out, rotatable display
High image quality due to NETD < 80 mK
Exchangeable lenses
Integrated digital camera
Voice recording with the practical headset
Min/Max on Area calculation
Display of surface moisture (via manual input)
Isotherm display in instrument
Supplied with
testo 876: Standard lens 32° x 23°, Voice recording using headset, robust case, software, carrying strap, SD card, USB cable, mains unit, Li ion rechargeable battery
testo 876 set includes in addition: Fast batter charger, additional battery, telephoto lens 9 ° x 7 °, Lens protection glass
