Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Testo 881 Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 719-1500Brand: TestoManufacturers Part No.: 0563 0881 V6
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +350 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

881

Thermal Sensitivity

≤50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual, Motor

Refresh Rate

33Hz

Minimum Focus Distance

0.1 m, 0.5m

Display Size

3.5in

Model Number p

881

Weight

900g

Minimum Focus

0.1 m Standard Lens , 0.5 m Telephoto Lens

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Testo 881 Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution

P.O.A.

Testo 881 Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +350 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

881

Thermal Sensitivity

≤50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual, Motor

Refresh Rate

33Hz

Minimum Focus Distance

0.1 m, 0.5m

Display Size

3.5in

Model Number p

881

Weight

900g

Minimum Focus

0.1 m Standard Lens , 0.5 m Telephoto Lens