Testo 177-H1 Data Logger, RS232, USB

RS Stock No.: 438-5103Brand: TestoManufacturers Part No.: 0563 1775
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

177-H1

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (TD) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

Calibration Protocol, External Probe Socket, Wall Holder

Battery Life

5 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Battery Type

1/2 AA

Alarm

Yes

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

103 x 64 x 33mm

Number Of Readings Per Channel

48000

Humidity Measurement Resolution

0.1%RH

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Testo 177-H1 Data Logger, RS232, USB

P.O.A.

Testo 177-H1 Data Logger, RS232, USB
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

177-H1

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (TD) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

Calibration Protocol, External Probe Socket, Wall Holder

Battery Life

5 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Battery Type

1/2 AA

Alarm

Yes

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

103 x 64 x 33mm

Number Of Readings Per Channel

48000

Humidity Measurement Resolution

0.1%RH

Country of Origin

Germany

You may be interested in