Testo 875 Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 688-9663Brand: TestoManufacturers Part No.: 0563 8752
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

875

Thermal Sensitivity

≤80mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

0.1 m, 0.5m

Display Size

3.5in

Minimum Focus

0.1 m Standard Lens , 0.5 m Telephoto Lens

Model Number p

875

Weight

900g

View all in Thermal Imaging Cameras

Stock information temporarily unavailable.

P.O.A.

Testo 875 Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

P.O.A.

Testo 875 Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

875

Thermal Sensitivity

≤80mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Minimum Focus Distance

0.1 m, 0.5m

Display Size

3.5in

Minimum Focus

0.1 m Standard Lens , 0.5 m Telephoto Lens

Model Number p

875

Weight

900g