Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Typical Operating Supply Voltage
4.45 → 6.45 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+150 °C
Maximum Output Current
1A
Maximum Output Voltage
4.23 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.16 V
Minimum Output Current
10mA
Product details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 4.15
Each (In a Pack of 10) (ex VAT)
AED 4.358
Each (In a Pack of 10) (inc VAT)
10
AED 4.15
Each (In a Pack of 10) (ex VAT)
AED 4.358
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 4.15 | AED 41.50 |
30 - 50 | AED 3.95 | AED 39.50 |
60 - 110 | AED 3.75 | AED 37.50 |
120 - 490 | AED 3.20 | AED 32.00 |
500+ | AED 2.80 | AED 28.00 |
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Typical Operating Supply Voltage
4.45 → 6.45 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+150 °C
Maximum Output Current
1A
Maximum Output Voltage
4.23 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.16 V
Minimum Output Current
10mA
Product details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.