Texas Instruments BQ25910YFFT, Battery Charge Controller, 6A 36-Pin, DSBGA
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
36
Typical Operating Supply Voltage
14 V
Dimensions
2.47 x 2.44 x 0.32mm
Length
2.47mm
Width
2.44mm
Height
0.32mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
6A
Maximum Output Voltage
5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.85 V
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
AED 3.95
Each (On a Reel of 250) (ex VAT)
AED 4.148
Each (On a Reel of 250) (inc VAT)
250
AED 3.95
Each (On a Reel of 250) (ex VAT)
AED 4.148
Each (On a Reel of 250) (inc VAT)
250
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
36
Typical Operating Supply Voltage
14 V
Dimensions
2.47 x 2.44 x 0.32mm
Length
2.47mm
Width
2.44mm
Height
0.32mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
6A
Maximum Output Voltage
5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.85 V
Country of Origin
Philippines