Texas Instruments BQ29312APWR, Battery Fuel Gauge IC, 4.5 → 25 V 24-Pin, TSSOP

RS Stock No.: 827-9459Brand: Texas InstrumentsManufacturers Part No.: BQ29312APWR
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Typical Operating Supply Voltage

4.5 → 25 V

Dimensions

7.9 x 4.5 x 1.05mm

Length

7.9mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

25 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

200µA

Product details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ29312APWR, Battery Fuel Gauge IC, 4.5 → 25 V 24-Pin, TSSOP

P.O.A.

Texas Instruments BQ29312APWR, Battery Fuel Gauge IC, 4.5 → 25 V 24-Pin, TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Typical Operating Supply Voltage

4.5 → 25 V

Dimensions

7.9 x 4.5 x 1.05mm

Length

7.9mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

25 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

200µA

Product details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more