Dual-use

Texas Instruments CC1020RSSG4, RF Transceiver 402MHz to 940MHz 32-Pin QFN

RS Stock No.: 660-6465Brand: Texas InstrumentsManufacturers Part No.: CC1020RSSG4
brand-logo
View all in Home

Technical Document

Specifications

Modulation Technique

FSK, GFSK, OOK

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.9mm

Length

7mm

Width

7mm

Height

0.9mm

Maximum Operating Band 1 Frequency

940MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

402MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AED 17.19Each (Supplied as a Tape) (ex VAT)
View all in Home

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CC1020RSSG4, RF Transceiver 402MHz to 940MHz 32-Pin QFN

P.O.A.

Texas Instruments CC1020RSSG4, RF Transceiver 402MHz to 940MHz 32-Pin QFN

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AED 17.19Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Modulation Technique

FSK, GFSK, OOK

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.9mm

Length

7mm

Width

7mm

Height

0.9mm

Maximum Operating Band 1 Frequency

940MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

402MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AED 17.19Each (Supplied as a Tape) (ex VAT)