Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Texas Instruments CC1180RSPT, Network Processor 315MHz to 915MHz 36-Pin VQFN

RS Stock No.: 827-4625Brand: Texas InstrumentsManufacturers Part No.: CC1180RSPT
brand-logo
View all in Home

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

GFSK

Package Type

VQFN

Pin Count

36

Mounting Type

Surface Mount

Dimensions

6.1 x 6.1 x 0.86mm

Length

6.1mm

Width

6.1mm

Height

0.86mm

Maximum Operating Band 1 Frequency

915MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

315MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CC1180RSPT, Network Processor 315MHz to 915MHz 36-Pin VQFN

P.O.A.

Texas Instruments CC1180RSPT, Network Processor 315MHz to 915MHz 36-Pin VQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

GFSK

Package Type

VQFN

Pin Count

36

Mounting Type

Surface Mount

Dimensions

6.1 x 6.1 x 0.86mm

Length

6.1mm

Width

6.1mm

Height

0.86mm

Maximum Operating Band 1 Frequency

915MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

315MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more