Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
Stock information temporarily unavailable.
AED 20.86
AED 2.086 Each (In a Pack of 10) (ex VAT)
AED 21.90
AED 2.19 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 20.86
AED 2.086 Each (In a Pack of 10) (ex VAT)
AED 21.90
AED 2.19 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.


