Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Stock information temporarily unavailable.
AED 31.56
AED 6.313 Each (In a Pack of 5) (ex VAT)
AED 33.14
AED 6.629 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.56
AED 6.313 Each (In a Pack of 5) (ex VAT)
AED 33.14
AED 6.629 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 6.313 | AED 31.56 |
| 25 - 95 | AED 4.815 | AED 24.08 |
| 100 - 245 | AED 3.638 | AED 18.19 |
| 250 - 495 | AED 3.478 | AED 17.39 |
| 500+ | AED 3.264 | AED 16.32 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS


