Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74AC
Logic Function
D Type
Input Type
CMOS
Output Type
CMOS
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Set/Reset
Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
6.6mm
Product details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Stock information temporarily unavailable.
AED 14.98
AED 1.498 Each (In a Pack of 10) (ex VAT)
AED 15.73
AED 1.573 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 14.98
AED 1.498 Each (In a Pack of 10) (ex VAT)
AED 15.73
AED 1.573 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74AC
Logic Function
D Type
Input Type
CMOS
Output Type
CMOS
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Set/Reset
Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
6.6mm
Product details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS


