Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
1.75A
Maximum Collector Emitter Voltage
35 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Typical Switching Frequency
50kHz
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+150 °C
Length
9.8mm
Country of Origin
Malaysia
Product details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 12.80
Each (In a Tube of 50) (ex VAT)
AED 13.44
Each (In a Tube of 50) (inc VAT)
50
AED 12.80
Each (In a Tube of 50) (ex VAT)
AED 13.44
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 12.80 | AED 640.00 |
250 - 450 | AED 9.80 | AED 490.00 |
500+ | AED 9.50 | AED 475.00 |
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
1.75A
Maximum Collector Emitter Voltage
35 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Typical Switching Frequency
50kHz
Height
1.05mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+150 °C
Length
9.8mm
Country of Origin
Malaysia
Product details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.