Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C

RS Stock No.: 175-7395Brand: Texas InstrumentsManufacturers Part No.: ISO7763DW
View all in Home

Technical Document

Specifications

Isolation Voltage

5 kVrms

Rise Time

3.9ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.4mm

Width

7.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 21.05

Each (In a Tube of 40) (ex VAT)

AED 22.102

Each (In a Tube of 40) (inc VAT)

Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C

AED 21.05

Each (In a Tube of 40) (ex VAT)

AED 22.102

Each (In a Tube of 40) (inc VAT)

Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Tube
40 - 40AED 21.05AED 842.00
80 - 160AED 20.20AED 808.00
200 - 360AED 19.70AED 788.00
400+AED 19.20AED 768.00

Technical Document

Specifications

Isolation Voltage

5 kVrms

Rise Time

3.9ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.4mm

Width

7.6mm

Country of Origin

Taiwan, Province Of China