Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 3-Pin TO-92, LM385LPE3-1-2

RS Stock No.: 709-4285Brand: Texas InstrumentsManufacturers Part No.: LM385LPE3-1-2
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.21 V

Maximum Output Voltage

1.26 V

Pin Count

3

Load Regulation

20 mV

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.83mm

Height

3.68mm

Width

3.43mm

Product details

Shunt Voltage Reference, Fixed, 1.2V to 2.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage References

Stock information temporarily unavailable.

AED 7.76

AED 1.552 Each (In a Pack of 5) (ex VAT)

AED 8.15

AED 1.63 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 3-Pin TO-92, LM385LPE3-1-2
Select packaging type

AED 7.76

AED 1.552 Each (In a Pack of 5) (ex VAT)

AED 8.15

AED 1.63 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 3-Pin TO-92, LM385LPE3-1-2

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.21 V

Maximum Output Voltage

1.26 V

Pin Count

3

Load Regulation

20 mV

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.83mm

Height

3.68mm

Width

3.43mm

Product details

Shunt Voltage Reference, Fixed, 1.2V to 2.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more