Texas Instruments Adjustable Shunt Voltage Reference 1.225 - 10V ±0.5 % 3-Pin SOT-23, LM4041CIDBZT

RS Stock No.: 661-9391Brand: Texas InstrumentsManufacturers Part No.: LM4041CIDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.225 - 10V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Maximum Input Voltage

15 V

Minimum Output Voltage

1.225 V

Maximum Output Voltage

10 V

Pin Count

3

Load Regulation

4 mV

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Shunt Voltage Reference, Adjustable, LM Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage References

Stock information temporarily unavailable.

AED 50.29

AED 10.058 Each (In a Pack of 5) (ex VAT)

AED 52.80

AED 10.561 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 1.225 - 10V ±0.5 % 3-Pin SOT-23, LM4041CIDBZT
Select packaging type

AED 50.29

AED 10.058 Each (In a Pack of 5) (ex VAT)

AED 52.80

AED 10.561 Each (In a Pack of 5) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 1.225 - 10V ±0.5 % 3-Pin SOT-23, LM4041CIDBZT

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 10AED 10.058AED 50.29
15+AED 8.506AED 42.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.225 - 10V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Maximum Input Voltage

15 V

Minimum Output Voltage

1.225 V

Maximum Output Voltage

10 V

Pin Count

3

Load Regulation

4 mV

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Shunt Voltage Reference, Adjustable, LM Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more