Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller, Non-Synchronous
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 0.8mm
Maximum Input Voltage
75 V
Maximum Operating Temperature
+125 °C
Minimum Output Voltage
1.205 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 15.40
Each (ex VAT)
AED 16.17
Each (inc VAT)
1
AED 15.40
Each (ex VAT)
AED 16.17
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 15.40 |
10 - 91 | AED 13.20 |
92 - 183 | AED 12.10 |
184 - 459 | AED 11.30 |
460+ | AED 10.80 |
Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller, Non-Synchronous
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 0.8mm
Maximum Input Voltage
75 V
Maximum Operating Temperature
+125 °C
Minimum Output Voltage
1.205 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.