Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
1.8 A
Supply Voltage
14V
Pin Count
10
Package Type
LLP
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 6.40
Each (Supplied as a Tape) (ex VAT)
AED 6.72
Each (Supplied as a Tape) (inc VAT)
5
AED 6.40
Each (Supplied as a Tape) (ex VAT)
AED 6.72
Each (Supplied as a Tape) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 6.40 | AED 32.00 |
25 - 95 | AED 5.25 | AED 26.25 |
100 - 495 | AED 4.20 | AED 21.00 |
500 - 995 | AED 3.65 | AED 18.25 |
1000+ | AED 3.55 | AED 17.75 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
1.8 A
Supply Voltage
14V
Pin Count
10
Package Type
LLP
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details