Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Length
8.65mm
Width
3.91mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Product details
Low Voltage Operational Amplifiers, LMV Series
Stock information temporarily unavailable.
Please check again later.
AED 3.30
Each (In a Pack of 10) (ex VAT)
AED 3.465
Each (In a Pack of 10) (inc VAT)
10
AED 3.30
Each (In a Pack of 10) (ex VAT)
AED 3.465
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.30 | AED 33.00 |
100 - 240 | AED 1.65 | AED 16.50 |
250 - 990 | AED 1.55 | AED 15.50 |
1000+ | AED 1.45 | AED 14.50 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Length
8.65mm
Width
3.91mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Product details