Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18 x 7.52 x 2.35mm
Product details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
AED 59.12
AED 11.824 Each (In a Pack of 5) (ex VAT)
AED 62.08
AED 12.415 Each (In a Pack of 5) (inc. VAT)
Texas Instruments MAX211CDW Line Transceiver, 28-Pin SOIC
Select packaging type
Standard
5
AED 59.12
AED 11.824 Each (In a Pack of 5) (ex VAT)
AED 62.08
AED 12.415 Each (In a Pack of 5) (inc. VAT)
Texas Instruments MAX211CDW Line Transceiver, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 11.824 | AED 59.12 |
| 50 - 95 | AED 10.058 | AED 50.29 |
| 100+ | AED 8.078 | AED 40.39 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18 x 7.52 x 2.35mm
Product details
