Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Temperature
+85 °C
Pin Count
16
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Width
4.4mm
Product details
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 8.55
Each (In a Pack of 5) (ex VAT)
AED 8.978
Each (In a Pack of 5) (inc VAT)
Texas Instruments MAX3221EIPW, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP
Select packaging type
5
AED 8.55
Each (In a Pack of 5) (ex VAT)
AED 8.978
Each (In a Pack of 5) (inc VAT)
Texas Instruments MAX3221EIPW, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 40 | AED 8.55 | AED 42.75 |
45+ | AED 6.80 | AED 34.00 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Temperature
+85 °C
Pin Count
16
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Width
4.4mm
Product details