Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP

RS Stock No.: 660-8669Brand: Texas InstrumentsManufacturers Part No.: MAX3223ECPW
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers

View all in Line Interface ICs

Stock information temporarily unavailable.

AED 64.47

AED 12.894 Each (In a Pack of 5) (ex VAT)

AED 67.69

AED 13.539 Each (In a Pack of 5) (inc. VAT)

Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP
Select packaging type

AED 64.47

AED 12.894 Each (In a Pack of 5) (ex VAT)

AED 67.69

AED 13.539 Each (In a Pack of 5) (inc. VAT)

Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 5AED 12.894AED 64.47
10 - 15AED 10.646AED 53.23
20 - 45AED 10.058AED 50.29
50 - 95AED 9.576AED 47.88
100+AED 8.667AED 43.34

Technical Document

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers