Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
600kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
112 dB
Typical Input Voltage Noise Density
10.5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
600kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
112 dB
Typical Input Voltage Noise Density
10.5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Country of Origin
Philippines


