OPA207ID Texas Instruments, Precision, Op Amp, RRO, 1MHz 1 kHz, 36 V, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1MHz
Output Type
Rail to Rail
Typical Dual Supply Voltage
±18V
Typical Slew Rate
3.6V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
140 dB
Output Current
-40 mA, 40 mA
Offset Voltage
±200µV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
36 V, ±18 V
Height
1.5mm
Width
4mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
7nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
4.5 V, ±2.25 V
Typical Input Voltage Noise Density
9.5nV/√Hz
Length
5mm
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
AED 9.35
Each (In a Tube of 75) (ex VAT)
AED 9.818
Each (In a Tube of 75) (inc VAT)
75
AED 9.35
Each (In a Tube of 75) (ex VAT)
AED 9.818
Each (In a Tube of 75) (inc VAT)
75
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 9.35 | AED 701.25 |
150 - 300 | AED 7.45 | AED 558.75 |
375+ | AED 6.85 | AED 513.75 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1MHz
Output Type
Rail to Rail
Typical Dual Supply Voltage
±18V
Typical Slew Rate
3.6V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
140 dB
Output Current
-40 mA, 40 mA
Offset Voltage
±200µV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
36 V, ±18 V
Height
1.5mm
Width
4mm
Input Voltage Range
±2.25 → ±18 V, 4.5 → 36 V
Input Offset Current
7nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
4.5 V, ±2.25 V
Typical Input Voltage Noise Density
9.5nV/√Hz
Length
5mm
Country of Origin
Mexico