OPA2130UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC

RS Stock No.: 661-0672Brand: Texas InstrumentsManufacturers Part No.: OPA2130UA
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

135 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Product details

JFET Input Op Amp, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.81

AED 32.81 Each (ex VAT)

AED 34.45

AED 34.45 Each (inc. VAT)

OPA2130UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
Select packaging type

AED 32.81

AED 32.81 Each (ex VAT)

AED 34.45

AED 34.45 Each (inc. VAT)

OPA2130UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 32.81
5 - 9AED 31.13
10 - 24AED 27.98
25 - 49AED 25.25
50+AED 23.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

135 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Product details

JFET Input Op Amp, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more