Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2GHz
Typical Dual Supply Voltage
±6V
Typical Slew Rate
1100V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
2.6nV/√Hz
Height
1.48mm
Dimensions
4.89 x 3.9 x 1.48mm
Length
4.89mm
Width
3.9mm
Product details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Stock information temporarily unavailable.
AED 33.92
AED 33.92 Each (ex VAT)
AED 35.62
AED 35.62 Each (inc. VAT)
Standard
1
AED 33.92
AED 33.92 Each (ex VAT)
AED 35.62
AED 35.62 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 33.92 |
| 25 - 99 | AED 27.34 |
| 100 - 249 | AED 22.42 |
| 250 - 499 | AED 21.61 |
| 500+ | AED 21.03 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2GHz
Typical Dual Supply Voltage
±6V
Typical Slew Rate
1100V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
2.6nV/√Hz
Height
1.48mm
Dimensions
4.89 x 3.9 x 1.48mm
Length
4.89mm
Width
3.9mm
Product details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.


