Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V, 9 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
CMOS Operational Amplifiers, OPA Series
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V, 9 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details


